+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROLINE | |
Type of power tool accessories | drill bit | |
Kind of drill bit | for concrete | |
Drill diameter | 5mm | |
Length | 160mm | |
Material | S4 steel | |
Kind of holder | SDS-Plus® | |
Working part length | 88mm |