+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70611

Drill bit; for concrete; Ø: 6mm; L: 110mm; S4 steel; SDS-Plus®


Manufacturer: PROLINE

Manufacturer part number:
70611
TME Symbol:
PRE-70611

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
6mm
Length
0.11m
Material
S4 steel
Kind of holder
SDS-Plus®
Working part length
42mm
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • granite
Gross weight40 g
EAN code5903755706119
See other products in this category: Drills for Concrete PROLINE,
*
70611
0 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 3 pcs - 1.73 USDGross price for quantities from 3 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.