+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71011

Drill bit; for concrete; Ø: 10mm; L: 110mm; S4 steel; SDS-Plus®


Manufacturer: PROLINE

Manufacturer part number:
71011
TME Symbol:
PRE-71011

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
10mm
Length
0.11m
Material
S4 steel
Kind of holder
SDS-Plus®
Working part length
42mm
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • granite
Gross weight62 g
EAN code5903755710116
See other products in this category: Drills for Concrete PROLINE,
*
71011
0 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 3 pcs - 2.10 USDGross price for quantities from 3 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.