+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71680

Drill bit; for concrete; Ø: 16mm; L: 800mm; S4 steel; SDS-Plus®


Manufacturer: PROLINE

Manufacturer part number:
71680
TME Symbol:
PRE-71680

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
16mm
Length
0.8m
Material
S4 steel
Kind of holder
SDS-Plus®
Working part length
660mm
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • granite
Gross weight577.5 g
EAN code5903755716804
See other products in this category: Drills for Concrete PROLINE,
*
71680
0 in TME stock
Net price for quantities from 1 pcs - 17.36 USDGross price for quantities from 1 pcs - 17.36 USD
Net price for quantities from 3 pcs - 16.12 USDGross price for quantities from 3 pcs - 16.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.