+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

72030

Drill bit; for concrete; Ø: 20mm; L: 300mm; S4 steel; SDS-Plus®

Manufacturer: PROLINE

Manufacturer part number:
72030
TME Symbol:
PRE-72030

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
20mm
Length
0.3m
Material
S4 steel
Kind of holder
SDS-Plus®
Working part length
210mm
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • granite
Gross weight350 g
EAN code5903755720306
See other products in this category: Drills for Concrete PROLINE,
*
72030
0 in TME stock
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 7.58 USD
Net price for quantities from 3 pcs - 7.04 USDGross price for quantities from 3 pcs - 7.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.