+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

72245

Drill bit; for concrete; Ø: 22mm; L: 450mm; S4 steel; SDS-Plus®


Manufacturer: PROLINE

Manufacturer part number:
72245
TME Symbol:
PRE-72245

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
22mm
Length
0.45m
Material
S4 steel
Kind of holder
SDS-Plus®
Working part length
340mm
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • granite
Gross weight660 g
EAN code5903755722454
See other products in this category: Drills for Concrete PROLINE,
*
72245
0 in TME stock
Net price for quantities from 1 pcs - 17.05 USDGross price for quantities from 1 pcs - 17.05 USD
Net price for quantities from 3 pcs - 15.83 USDGross price for quantities from 3 pcs - 15.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.