+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

72652

Drill bit; for concrete; Ø: 26mm; L: 520mm; tungsten carbide


Manufacturer: PROLINE

Manufacturer part number:
72652
TME Symbol:
PRE-72652

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
26mm
Length
520mm
Tip material
tungsten carbide
Kind of holder
SDS-MAX
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • granite
  • stone
Drill features
  • 4-blade insert with optimised geometry
  • double twist provides quick bore mill release
Gross weight1.017 kg
EAN code5903755726520
See other products in this category: Drills for Concrete PROLINE,
*
72652
0 in TME stock
Net price for quantities from 1 pcs - 29.59 USDGross price for quantities from 1 pcs - 29.59 USD
Net price for quantities from 3 pcs - 27.48 USDGross price for quantities from 3 pcs - 27.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.