+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

73057

Drill bit; for concrete; Ø: 30mm; L: 570mm; tungsten carbide


Manufacturer: PROLINE

Manufacturer part number:
73057
TME Symbol:
PRE-73057

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
30mm
Length
570mm
Tip material
tungsten carbide
Kind of holder
SDS-MAX
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • granite
  • stone
Drill features
  • 4-blade insert with optimised geometry
  • double twist provides quick bore mill release
Gross weight2.66 kg
EAN code5903755730572
See other products in this category: Drills for Concrete PROLINE,
*
73057
0 in TME stock
Net price for quantities from 1 pcs - 42.59 USDGross price for quantities from 1 pcs - 42.59 USD
Net price for quantities from 3 pcs - 39.55 USDGross price for quantities from 3 pcs - 39.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.