+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

73105

Drill bit; for concrete; Ø: 5mm; L: 85mm; tungsten carbide


Manufacturer: PROLINE

Manufacturer part number:
73105
TME Symbol:
PRE-73105

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
5mm
Length
85mm
Tip material
tungsten carbide
Tools application
  • brick type materials
  • cellular concrete
  • concrete
Gross weight17.8 g
EAN code5903755731050
See other products in this category: Drills for Concrete PROLINE,
*
73105
0 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 3 pcs - 0.48 USDGross price for quantities from 3 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.