+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

73610

Drill bit; for concrete; Ø: 10mm; L: 600mm; tungsten carbide


Manufacturer: PROLINE

Manufacturer part number:
73610
TME Symbol:
PRE-73610

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
10mm
Length
0.6m
Tip material
tungsten carbide
Tools application
  • brick type materials
  • cellular concrete
  • concrete
Gross weight288 g
EAN code5903755736109
See other products in this category: Drills for Concrete PROLINE,
*
73610
0 in TME stock
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD
Net price for quantities from 3 pcs - 4.07 USDGross price for quantities from 3 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.