+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

76706

Drill bit; Ø: 6mm; Working part len: 100mm

Manufacturer: PROLINE

Manufacturer part number:
76706
TME Symbol:
PRE-76706

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Drill diameter
6mm
Working part length
100mm
Tools application
  • brick type materials
  • concrete
  • metal
  • steel
  • universal
  • wall
  • wood
Gross weight26.7 g
EAN code5903755767066
See other products in this category: Drills - Others PROLINE,
*
76706
0 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 3 pcs - 1.46 USDGross price for quantities from 3 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)