+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

76715

Drill bit-kit; concrete,wood,metal,universal; 5pcs.


Manufacturer: PROLINE

Manufacturer part number:
76715
TME Symbol:
PRE-76715

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit - kit
Drill diameter
4mm/5mm/6mm/8mm/10mm
Quantity in set/package
5pcs.
Tools application
  • concrete
  • metal
  • universal
  • wood
Gross weight139.51 g
EAN code5903755767158
See other products in this category: Drill Sets PROLINE,
*
76715
9 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 7.75 USDGross price for quantities from 1 set - 7.75 USD
Net price for quantities from 3 set - 7.19 USDGross price for quantities from 3 set - 7.19 USD
Packaging method by the manufacturer:Cardboard = 10 set