+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

76845

Drill bit; for metal; Ø: 4.5mm; L: 80mm; high speed steel


Manufacturer: PROLINE

Manufacturer part number:
76845
TME Symbol:
PRE-76845

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
4.5mm
Length
80mm
Material
high speed steel
Working part length
47mm
Conform to the norm
DIN 338
Drill features
grind blade
Kind of package
bulk, industrial
Tools application
  • steel
  • tool steel
Gross weight7.5 g
EAN code5903755768452
See other products in this category: Drills for Metal PROLINE,
*
76845
0 in TME stock
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 30 pcs - 0.34 USDGross price for quantities from 30 pcs - 0.34 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.