+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

77033

Drill bit; for metal; Ø: 3.3mm; L: 65mm; high speed steel; tube


Manufacturer: PROLINE

Manufacturer part number:
77033
TME Symbol:
PRE-77033

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
3.3mm
Length
65mm
Material
high speed steel
Working part length
36mm
Conform to the norm
DIN 338 DIN 1412C
Drill features
increased durability
Kind of package
tube
Tools application
  • steel
  • tool steel
Gross weight3.36 g
EAN code5903755770332
See other products in this category: Drills for Metal PROLINE,
*
77033
0 in TME stock
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 30 pcs - 0.54 USDGross price for quantities from 30 pcs - 0.54 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBlister = 10 pcs