+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

77082

Drill bit; for metal; Ø: 8.2mm; L: 117mm; high speed steel; tube


Manufacturer: PROLINE

Manufacturer part number:
77082
TME Symbol:
PRE-77082

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
8.2mm
Length
117mm
Material
high speed steel
Working part length
75mm
Conform to the norm
DIN 338 DIN 1412C
Drill features
increased durability
Kind of package
tube
Tools application
  • steel
  • tool steel
Gross weight44 g
EAN code5903755770820
See other products in this category: Drills for Metal PROLINE,
*
77082
0 in TME stock
Net price for quantities from 5 pcs - 3.16 USDGross price for quantities from 5 pcs - 3.16 USD
Net price for quantities from 15 pcs - 2.94 USDGross price for quantities from 15 pcs - 2.94 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.