+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

77115

Drill bit; for metal; Ø: 11.5mm; L: 142mm; high speed steel; tube


Manufacturer: PROLINE

Manufacturer part number:
77115
TME Symbol:
PRE-77115

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
11.5mm
Length
142mm
Material
high speed steel
Working part length
94mm
Conform to the norm
DIN 338 DIN 1412C
Drill features
increased durability
Kind of package
tube
Tools application
  • steel
  • tool steel
Gross weight91.7 g
EAN code5903755771155
See other products in this category: Drills for Metal PROLINE,
*
77115
0 in TME stock
Net price for quantities from 5 pcs - 6.76 USDGross price for quantities from 5 pcs - 6.76 USD
Net price for quantities from 15 pcs - 6.28 USDGross price for quantities from 15 pcs - 6.28 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.