+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROLINE | |
Type of power tool accessories | drill bit | |
Kind of drill bit | for metal | |
Drill diameter | 4.5mm | |
Length | 126mm | |
Material | high speed steel | |
Working part length | 82mm | |
Conform to the norm | DIN 338 DIN 1412C | |
Drill features | grind blade | |
Kind of package | tube |