+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

77705

Drill bit; for metal; Ø: 10.5mm; L: 340mm; high speed steel; case


Manufacturer: PROLINE

Manufacturer part number:
77705
TME Symbol:
PRE-77705

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
10.5mm
Length
340mm
Material
high speed steel
Working part length
235mm
Conform to the norm
DIN 1412C DIN 1869
Kind of package
case
Tools application
  • aluminium
  • steel
  • tool steel
Gross weight179.6 g
EAN code5903755154781
See other products in this category: Drills for Metal PROLINE,
*
77705
0 in TME stock
Net price for quantities from 1 pcs - 25.44 USDGross price for quantities from 1 pcs - 25.44 USD
Net price for quantities from 3 pcs - 23.62 USDGross price for quantities from 3 pcs - 23.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.