+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

78010

Drill bit; for metal; Ø: 1mm; L: 34mm; Working part len: 12mm; tube


Manufacturer: PROLINE

Manufacturer part number:
78010
TME Symbol:
PRE-78010

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
1mm
Length
34mm
Material
high speed steel cobalt HSS-Co
Working part length
12mm
Conform to the norm
DIN 338 DIN 1412C
Kind of package
tube
Tools application
  • acid resistant steel
  • aluminium
  • brass
  • cast iron
  • copper
  • stainless steel
  • steel
  • tool steel
Gross weight0.167 g
EAN code5903755780102
See other products in this category: Drills for Metal PROLINE,
*
78010
20 in TME stock
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 30 pcs - 0.77 USDGross price for quantities from 30 pcs - 0.77 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBlister = 10 pcs