+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

78213

Drill bit-kit; for metal; high speed steel cobalt HSS-Co


Manufacturer: PROLINE

Manufacturer part number:
78213
TME Symbol:
PRE-78213

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel cobalt HSS-Co
Conform to the norm
DIN 338
Drill diameter
1.5mm/2mm/2.5mm/3mm/3.2mm/3.5mm/4mm/4.5mm/4.8mm/5mm/5.5mm/6mm/6.5mm
Quantity in set/package
13pcs.
Tools application
  • metal
  • steel
Gross weight181.2 g
EAN code5903755782137
See other products in this category: Drill Sets PROLINE,
*
78213
4 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 13.15 USDGross price for quantities from 1 set - 13.15 USD
Net price for quantities from 3 set - 12.22 USDGross price for quantities from 3 set - 12.22 USD