+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

78214

Drill bit-kit; for metal; high speed steel cobalt HSS-Co


Manufacturer: PROLINE

Manufacturer part number:
78214
TME Symbol:
PRE-78214

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel cobalt HSS-Co
Conform to the norm
DIN 338
Drill diameter
2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm
Quantity in set/package
13pcs.
Tools application
  • metal
  • steel
Gross weight253.06 g
EAN code5903755782144
See other products in this category: Drill Sets PROLINE,
*
78214
3 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 17.92 USDGross price for quantities from 1 set - 17.92 USD
Net price for quantities from 3 set - 16.64 USDGross price for quantities from 3 set - 16.64 USD