+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81903

Drill bit; Ø: 3mm; for glass; Working part len: 65mm


Manufacturer: PROLINE

Manufacturer part number:
81903
TME Symbol:
PRE-81903

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Drill diameter
3mm
Kind of drill bit
for glass
Working part length
65mm
Tools application
  • ceramics
  • for wet work
  • glass
Gross weight9.2 g
EAN code5903755819031
See other products in this category: Drills - Others PROLINE,
*
81903
8 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 3 pcs - 1.81 USDGross price for quantities from 3 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.