+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81910

Drill bit; Ø: 10mm; for glass; Working part len: 90mm


Manufacturer: PROLINE

Manufacturer part number:
81910
TME Symbol:
PRE-81910

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Drill diameter
10mm
Kind of drill bit
for glass
Working part length
90mm
Tools application
  • ceramics
  • for wet work
  • glass
Gross weight44.5 g
EAN code5903755819109
See other products in this category: Drills - Others PROLINE,
*
81910
0 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 3 pcs - 4.14 USDGross price for quantities from 3 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.