+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87105

Cutting diamond wheel; Ø: 180mm; Disc thick: 2.6mm; 22.23mm


Manufacturer: PROLINE

Manufacturer part number:
87105
TME Symbol:
PRE-87105

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting diamond wheel
Saw diameter
180mm
Disc thickness
2.6mm
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Tools application
  • brick type materials
  • for wet work
  • stone
Gross weight379.8 g
EAN code5903755871053
See other products in this category: Cutting and Grinding Discs PROLINE,
*
87105
0 in TME stock
Net price for quantities from 1 pcs - 7.81 USDGross price for quantities from 1 pcs - 7.81 USD
Net price for quantities from 3 pcs - 7.25 USDGross price for quantities from 3 pcs - 7.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.