+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROLINE | |
Type of power tool accessories | cutting diamond wheel | |
Saw diameter | 180mm | |
Disc thickness | 2.7mm | |
Kind of holder | assembly hole | |
Holder socket size - mm | 22.23mm | |
Application - series/manufacturer | Turbo |