+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88111

Cutting diamond wheel; Ø: 115mm; Disc thick: 2.2mm; 22.2mm


Manufacturer: PROLINE

Manufacturer part number:
88111
TME Symbol:
PRE-88111

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting diamond wheel
Saw diameter
115mm
Disc thickness
2.2mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Manufacturer series
SUPER TURBO
Tools application
  • brick type materials
  • concrete
  • marble
Gross weight134.4 g
EAN code5903755881113
See other products in this category: Cutting and Grinding Discs PROLINE,
See other products from this series.:
*
88111
0 in TME stock
Net price for quantities from 1 pcs - 5.06 USDGross price for quantities from 1 pcs - 5.06 USD
Net price for quantities from 3 pcs - 4.71 USDGross price for quantities from 3 pcs - 4.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.