+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88730

Cutting diamond wheel; Ø: 180mm; concrete; Holder: assembly hole


Manufacturer: PROLINE

Manufacturer part number:
88730
TME Symbol:
PRE-88730

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting diamond wheel
Saw diameter
180mm
Tools application
concrete
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Manufacturer series
TURBO-T
Gross weight408 g
EAN code5903755887306
See other products in this category: Cutting and Grinding Discs PROLINE,
See other products from this series.:
*
88730
0 in TME stock
Net price for quantities from 1 pcs - 16.90 USDGross price for quantities from 1 pcs - 16.90 USD
Net price for quantities from 3 pcs - 15.70 USDGross price for quantities from 3 pcs - 15.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.