+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89033

Cutting diamond wheel; Ø: 230mm; Disc thick: 2.8mm; 22.2mm


Manufacturer: PROLINE

Manufacturer part number:
89033
TME Symbol:
PRE-89033

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting diamond wheel
Saw diameter
230mm
Disc thickness
2.8mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Manufacturer series
X LASER
Tools application
  • concrete
  • for stoneware
  • granite
  • marble
  • stone
Gross weight680 g
EAN code5903755890337
See other products in this category: Cutting and Grinding Discs PROLINE,
See other products from this series.:
*
89033
0 in TME stock
Net price for quantities from 1 pcs - 70.33 USDGross price for quantities from 1 pcs - 70.33 USD
Net price for quantities from 3 pcs - 65.30 USDGross price for quantities from 3 pcs - 65.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.