+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89300

Cutting diamond wheel; Ø: 300mm; Disc thick: 2.8mm; 25.4mm; LASER


Manufacturer: PROLINE

Manufacturer part number:
89300
TME Symbol:
PRE-89300

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting diamond wheel
Saw diameter
300mm
Disc thickness
2.8mm
Kind of holder
assembly hole
Holder socket size - mm
25.4mm
Manufacturer series
LASER
Tools application
  • brick type materials
  • concrete
  • granite
  • marble
Gross weight1.43 kg
EAN code5903755893000
See other products in this category: Cutting and Grinding Discs PROLINE,
See other products from this series.:
*
89300
0 in TME stock
Net price for quantities from 1 pcs - 84.30 USDGross price for quantities from 1 pcs - 84.30 USD
Net price for quantities from 3 pcs - 78.28 USDGross price for quantities from 3 pcs - 78.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.