+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89360

Cutting diamond wheel; Ø: 300mm; Disc thick: 2.8mm; 25.4mm; LASER

Manufacturer: PROLINE

Manufacturer part number:
89360
TME Symbol:
PRE-89360

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting diamond wheel
Saw diameter
300mm
Disc thickness
2.8mm
Kind of holder
assembly hole
Holder socket size - mm
25.4mm
Manufacturer series
LASER
Tools application
  • brick type materials
  • granite
  • marble
  • stone
Gross weight1.42 kg
EAN code5903755893604
See other products in this category: Cutting and Grinding Discs PROLINE,
See other products from this series.:
*
89360
0 in TME stock
Net price for quantities from 1 pcs - 93.38 USDGross price for quantities from 1 pcs - 93.38 USD
Net price for quantities from 3 pcs - 86.71 USDGross price for quantities from 3 pcs - 86.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.