+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89428

Grinding wheel; Ø: 180mm; Disc thick: 6mm; segmented; 22.2mm


Manufacturer: PROLINE

Manufacturer part number:
89428
TME Symbol:
PRE-89428

Specification

Manufacturer
PROLINE
Type of power tool accessories
grinding wheel
Saw diameter
180mm
Disc thickness
6mm
Version
segmented
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Tools application
  • granite
  • marble
  • stone
Gross weight1.03 kg
EAN code5903755894281
See other products in this category: Cutting and Grinding Discs PROLINE,
*
89428
0 in TME stock
Net price for quantities from 1 pcs - 55.31 USDGross price for quantities from 1 pcs - 55.31 USD
Net price for quantities from 3 pcs - 51.36 USDGross price for quantities from 3 pcs - 51.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.