+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89435

Grinding wheel; Ø: 125mm; Disc thick: 6mm; granite,stone,marble

Manufacturer: PROLINE

Manufacturer part number:
89435
TME Symbol:
PRE-89435

Specification

Manufacturer
PROLINE
Type of power tool accessories
grinding wheel
Saw diameter
125mm
Disc thickness
6mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Tools application
  • granite
  • marble
  • stone
Gross weight620 g
EAN code5903755894359
See other products in this category: Cutting and Grinding Discs PROLINE,
*
89435
0 in TME stock
Net price for quantities from 1 pcs - 47.93 USDGross price for quantities from 1 pcs - 47.93 USD
Net price for quantities from 3 pcs - 44.51 USDGross price for quantities from 3 pcs - 44.51 USD
No. of pieces (Multiplicity: 1)