+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89568

Drill bit; diamond,for concrete; Ø: 68mm; L: 75mm


Manufacturer: PROLINE

Manufacturer part number:
89568
TME Symbol:
PRE-89568

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
diamond, for concrete
Drill diameter
68mm
Length
75mm
Tools application
  • brick type materials
  • concrete
Gross weight760 g
EAN code5903755895684
See other products in this category: Drills for Concrete PROLINE,
*
89568
0 in TME stock
Net price for quantities from 1 pcs - 39.46 USDGross price for quantities from 1 pcs - 39.46 USD
Net price for quantities from 3 pcs - 36.64 USDGross price for quantities from 3 pcs - 36.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.