+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89610

Cutting diamond wheel; Ø: 115mm; Disc thick: 1.4mm; 22.23mm


Manufacturer: PROLINE

Manufacturer part number:
89610
TME Symbol:
PRE-89610

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting diamond wheel
Saw diameter
115mm
Disc thickness
1.4mm
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Tools application
  • ceramic tile
  • for dry running
  • for wet work
Gross weight110 g
EAN code5903755896100
See other products in this category: Cutting and Grinding Discs PROLINE,
*
89610
0 in TME stock
Net price for quantities from 1 pcs - 10.11 USDGross price for quantities from 1 pcs - 10.11 USD
Net price for quantities from 3 pcs - 9.39 USDGross price for quantities from 3 pcs - 9.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.