+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90411

Drill bit; for concrete; Ø: 4mm; L: 110mm; SDS-Plus®


Manufacturer: PROLINE

Manufacturer part number:
90411
TME Symbol:
PRE-90411

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
4mm
Length
0.11m
Kind of holder
SDS-Plus®
Drill features
double twist provides quick bore mill release
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • granite
  • stone
Gross weight37.2 g
EAN code5903755904119
See other products in this category: Drills for Concrete PROLINE,
*
90411
0 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 3 pcs - 1.51 USDGross price for quantities from 3 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.