+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90616

Drill bit; for concrete; Ø: 6mm; L: 160mm; SDS-Plus®


Manufacturer: PROLINE

Manufacturer part number:
90616
TME Symbol:
PRE-90616

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
6mm
Length
160mm
Kind of holder
SDS-Plus®
Drill features
double twist provides quick bore mill release
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • granite
  • stone
Gross weight50.8 g
EAN code5903755906168
See other products in this category: Drills for Concrete PROLINE,
*
90616
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 3 pcs - 1.32 USDGross price for quantities from 3 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.