+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS1-03E-0150-BK

Extension lead; H05VV-F; 3G1mm2; 1.5m; rubber; black; Sockets no: 3

Manufacturer: LANBERG

Manufacturer part number:
PS1-03E-0150-BK
TME Symbol:
PS1-03E-0150-BK

Specification

Manufacturer
LANBERG
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1mm2
Cable length
1.5m
Wire insulation material
rubber
IP rating
IP20
Insulation colour
black
Number of sockets
3
Version
with switch
Number of cores
3
Core section
1mm2
Rated voltage
0.23kV
Max. operating current
10A
Connector variant
UNI-Schuko plug
Cable application
indoor
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug angled
Gross weight274.4 g
Certificates
EAN code5901969415445

WATCH VIDEO

See other products in this category: Extension Power Cords LANBERG,
*
PS1-03E-0150-BK
8 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 3 pcs - 4.04 USDGross price for quantities from 3 pcs - 4.04 USD
Net price for quantities from 5 pcs - 3.54 USDGross price for quantities from 5 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.