+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS1-05F-0300-BK

Extension lead; H05VV-F; 3G1.5mm2; 3m; rubber; black; Sockets no: 5


Manufacturer: LANBERG

Manufacturer part number:
PS1-05F-0300-BK
TME Symbol:
PS1-05F-0300-BK

Specification

Manufacturer
LANBERG
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1.5mm2
Cable length
3m
Wire insulation material
rubber
IP rating
IP20
Insulation colour
black
Number of sockets
5
Version
with switch
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
10A
Cable application
indoor
Cable/adapter structure
  • CEE 7/3 (F) socket
  • CEE 7/7 (E/F) plug angled
Connector variant
  • Schuko socket
  • UNI-Schuko plug
Gross weight538.8 g
Certificates
EAN code5901969429176

WATCH VIDEO

See other products in this category: Extension Power Cords LANBERG,
*
PS1-05F-0300-BK
18 in TME stock
Net price for quantities from 1 pcs - 8.52 USDGross price for quantities from 1 pcs - 8.52 USD
Net price for quantities from 3 pcs - 7.58 USDGross price for quantities from 3 pcs - 7.58 USD
Net price for quantities from 5 pcs - 6.63 USDGross price for quantities from 5 pcs - 6.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.