+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KLAXON SIGNALS | |
Type of signaller | lighting | |
Signalling method | flashing light | |
Colour | white | |
Manufacturer series | Sonos | |
Light source | LED | |
Operating temperature | -25...65°C | |
IP rating | IP65 | |
Body dimensions | Ø97.5x104mm | |
Body material | polycarbonate | |
lens color | red |