+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSB-0215

Signaller: lighting; flashing light; red; Sonos; 110/230VAC; IP65


Manufacturer: KLAXON SIGNALS

Manufacturer part number:
PSB-0215
TME Symbol:
PSB-0215

Specification

Manufacturer
KLAXON SIGNALS
Type of signaller
lighting
Signalling method
flashing light
Colour
red
Manufacturer series
Sonos
Light source
LED
Operating temperature
-25...65°C
IP rating
IP65
Body dimensions
Ø97.5x104mm
Body material
polycarbonate
lens color
green
Supply voltage
  • 110/230V AC
Gross weight262.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices KLAXON SIGNALS,
See other products from this series.:
*
PSB-0215
1 in TME stock
Net price for quantities from 1 pcs - 48.66 USDGross price for quantities from 1 pcs - 48.66 USD
Net price for quantities from 10 pcs - 45.42 USDGross price for quantities from 10 pcs - 45.42 USD
Net price for quantities from 20 pcs - 42.17 USDGross price for quantities from 20 pcs - 42.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.