+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSD1805-NP

Sensor: inductive; OUT: PNP/NPN NO/NC; 0÷5mm; 12÷30VDC; M18; 2m

Manufacturer: MEAN WELL

Manufacturer part number:
PSD1805-NP
TME Symbol:
PSD1805-NP

Specification

Manufacturer
MEAN WELL
Type of sensor
inductive
Output configuration
PNP/NPN NO/NC
Range
0...5mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-20...60°C
Kind of forehead
embedded
Body material
metal
Switching frequency max
0.5kHz
Manufacturer series
PowerNex
Kind of sensor
angular
Supply voltage
  • 12...30V DC
Gross weight136.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors MEAN WELL,
See other products from this series.:
*
PSD1805-NP
0 in TME stock
Net price for quantities from 1 pcs - 20.16 USDGross price for quantities from 1 pcs - 20.16 USD
Net price for quantities from 5 pcs - 18.80 USDGross price for quantities from 5 pcs - 18.80 USD
Net price for quantities from 10 pcs - 17.46 USDGross price for quantities from 10 pcs - 17.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.