+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PTR 30 C D

Pliers; miniature; ESD; 150mm


Manufacturer: PIERGIACOMI

Manufacturer part number:
PTR 30 C D
TME Symbol:
PTR-30-C/D

Specification

Manufacturer
PIERGIACOMI
Type of tool
pliers
Kind of pliers
for electronic elements forming, miniature
Version
ESD
Pliers length
150mm
Cutting range
coper wire Ø0,8mm max
Oblique pliers/knives features
  • 3,0mm thick lever structure
  • blackened tool
  • corrosive protection
  • opening limiter
  • two-component handle grips
Dimensions
Gross weight81.2 g

WATCH VIDEO

See other products in this category: Special Pliers PIERGIACOMI,
*
PTR 30 C D
5 in TME stock
Net price for quantities from 1 pcs - 18.01 USDGross price for quantities from 1 pcs - 18.01 USD
Net price for quantities from 3 pcs - 16.92 USDGross price for quantities from 3 pcs - 16.92 USD
Net price for quantities from 5 pcs - 15.29 USDGross price for quantities from 5 pcs - 15.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs