+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R30-1610800

Screwed spacer sleeve; hexagonal; polyamide; M3; L: 8mm; natural


Manufacturer: HARWIN

Manufacturer part number:
R30-1610800
TME Symbol:
R30-1610800

Specification

Manufacturer
HARWIN
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
Internal thread
M3
Spacer length
8mm
Colour
natural
Spanner size
5.5mm
Flammability rating
UL94V-2
Mechanical elements features
with internal threaded hole on both ends
Gross weight0.181 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs HARWIN
*
R30-1610800
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
This product is not available for sale in your country.