+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R905-3

Spacer sleeve; cylindrical; polyamide; L: 4.8mm; Øout: 6.4mm


Manufacturer: ESSENTRA

Manufacturer part number:
R905-3
TME Symbol:
R905-3

Specification

Manufacturer
ESSENTRA
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
4.8mm
Outside diameter
6.4mm
Internal diameter
3.6mm
Colour
natural
Gross weight0.114 g
Certificates
See other products in this category: Plastic Standoffs ESSENTRA,
*
R905-3
400 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:Bag = 1 000 pcs