+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0703 042

Tools set: pliers; 4pcs.


Manufacturer: RECA

Manufacturer part number:
0703 042

Alternative designations: 0703042 000 1

TME Symbol:
RECA-0703-042

Specification

Manufacturer
RECA
Type of tools set
pliers
Kind of pliers
cutting, for wire stripping, half-rounded nose, insulated, universal
Tool material
tool steel
Quantity in set/package
4pcs.
Oblique pliers/knives features
  • chrome plated head
  • ergonomic two-component handles
Gross weight959.78 g
Certificates
EAN code9009258251135
See other products in this category: Pliers Sets RECA,
*
0703 042
1 in TME stock
Net price for quantities from 1 set - 203.23 USDGross price for quantities from 1 set - 203.23 USD
Net price for quantities from 3 set - 190.12 USDGross price for quantities from 3 set - 190.12 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.