+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111 015 2

Pliers; for pipe gripping,adjustable; Pliers len: 405mm


Manufacturer: RENNSTEIG

Manufacturer part number:
111 015 2
TME Symbol:
REN.1110152

Specification

Manufacturer
RENNSTEIG
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
405mm
Grip capacity
0...60mm
Oblique pliers/knives features
bent at an angle of 90 °
Gross weight1.2387 kg
EAN code4049002000034
See other products in this category: Adjustable Pliers RENNSTEIG,
*
111 015 2
1 in TME stock
Net price for quantities from 1 pcs - 59.16 USDGross price for quantities from 1 pcs - 59.16 USD
Net price for quantities from 3 pcs - 55.21 USDGross price for quantities from 3 pcs - 55.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.