+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RENNSTEIG | |
Type of tool | pliers | |
Kind of pliers | adjustable, for pipe gripping | |
Pliers length | 650mm | |
Grip capacity | 10...105mm | |
Oblique pliers/knives features | bent at an angle of 90 ° |