+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

131 010 2

Pliers; for pipe gripping,adjustable; Pliers len: 315mm


Manufacturer: RENNSTEIG

Manufacturer part number:
131 010 2
TME Symbol:
REN.1310102

Specification

Manufacturer
RENNSTEIG
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
315mm
Grip capacity
0...42mm
Oblique pliers/knives features
bent at an angle of 45 °
Gross weight858 g
EAN code4049002000232
See other products in this category: Adjustable Pliers RENNSTEIG,
*
131 010 2
1 in TME stock
Net price for quantities from 1 pcs - 36.89 USDGross price for quantities from 1 pcs - 36.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts