+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RG1E107M6L011PA

Capacitor: electrolytic; THT; 100uF; 25VDC; 6.3x11mm; ±20%; 1000h

NEW

Manufacturer: SAMWHA

Manufacturer part number:
RG1E107M6L011PA
TME Symbol:
RG1E107M6L011PA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
6.3x11mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
RG
Height
11mm
Diameter
6.3mm
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RG1E107M6L011PA
0 in TME stock
Net price for quantities from 1500 pcs - 0.16 USDGross price for quantities from 1500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.