+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSPM-5-01

Assembly stud; polyamide; L: 7.9mm; latch/latch; Ø2: 3.18mm


Manufacturer: ESSENTRA

Manufacturer part number:
MSPM-5-01
TME Symbol:
RI-MSPM-5-01

Specification

Manufacturer
ESSENTRA
Type of spacer
assembly stud
Material
polyamide
Spacer length
7.9mm
Mounting
latch/latch
Assembly hole 2 diameter
3.18mm
Assembly hole 1 diameter
3.18mm
Gross weight0.188 g
Certificates
See other products in this category: Plastic Pegs ESSENTRA,
*
MSPM-5-01
1010 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs